SAM Mechanical Bearing Puller, 1 t Force, 1-Piece

Subtotal (1 unit)*

€279.94

(exc. VAT)

€344.33

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€279.94

*price indicative

RS Stock No.:
282-9081
Mfr. Part No.:
EX-220-1
Manufacturer:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Product Type

Bearing Puller

Operation

Mechanical

Hydraulic Force

1t

Number of Pieces

1

Case Material

Steel

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
ES
The SAM Self centring puller is a 2 and 3 arm self centring extractor with simultaneous claw movement, enabling quick, easy installation and balanced positioning for optimum distribution of the forces. Fitted with an O ring that absorbs the impact generat

Self centred and adjustable height

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy