SAM Hydraulic Bearing Puller, 20 t Force, 1-Piece
- RS Stock No.:
- 282-9080
- Mfr. Part No.:
- EX-20H
- Manufacturer:
- SAM
Image representative of range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 282-9080
- Mfr. Part No.:
- EX-20H
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Bearing Puller | |
| Hydraulic Force | 20t | |
| Operation | Hydraulic | |
| Number of Pieces | 1 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Bearing Puller | ||
Hydraulic Force 20t | ||
Operation Hydraulic | ||
Number of Pieces 1 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM Internal hydraulic extractor.
ISO 9001 LRQA Certified
Related links
- Facom Hydraulic Bearing Puller 1-Piece
- SAM Mechanical Bearing Puller 1-Piece
- SAM Hydraulic Extraction Tool 1-Piece
- Facom Hydraulic Bearing Puller 100 → 360 mm, 1-Piece
- SAM Hydraulic Bearing Puller 2-Piece
- Enerpac Hydraulic Bearing Puller, 20 t Force
- Facom Hydraulic Bearing Puller 1-Piece
- Facom Hydraulic Bearing Puller 1-Piece
