SAM Mechanical Extraction Tool, 14 → 210 mm, 1-Piece
- RS Stock No.:
- 282-9053
- Mfr. Part No.:
- EX-113-AN
- Manufacturer:
- SAM
Subtotal (1 unit)*
€814.95
(exc. VAT)
€1,002.39
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €814.95 |
*price indicative
- RS Stock No.:
- 282-9053
- Mfr. Part No.:
- EX-113-AN
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Extraction Tool | |
| Operation | Mechanical | |
| Number of Pieces | 1 | |
| Case Material | Steel | |
| Bearing Puller Capacity | 14 → 210 mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Extraction Tool | ||
Operation Mechanical | ||
Number of Pieces 1 | ||
Case Material Steel | ||
Bearing Puller Capacity 14 → 210 mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
The SAM Separator extractor particularly well suited for extracting ball bearings or bearing races backed on to a part making it impossible to grip it with a puller.
Used with the extraction counter support
Related links
- SAM Mechanical Extraction Tool 1-Piece
- SAM Mechanical Extraction Tool 1-Piece
- SAM Mechanical Extraction Tool, 1-Piece
- Facom Mechanical Extraction Tool 1-Piece
- SAM Mechanical Extraction Tool 1-Piece
- SAM Mechanical Extraction Tool 1-Piece
- SAM Mechanical Extraction Tool 1-Piece
- SAM Mechanical Extraction Tool, 8-Piece
