SAM Mechanical Bearing Puller, 35 → 117 mm, 1-Piece
- RS Stock No.:
- 282-9058
- Mfr. Part No.:
- EX-125-C30
- Manufacturer:
- SAM
Subtotal (1 unit)*
€580.36
(exc. VAT)
€713.84
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €580.36 |
*price indicative
- RS Stock No.:
- 282-9058
- Mfr. Part No.:
- EX-125-C30
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Bearing Puller | |
| Operation | Mechanical | |
| Number of Pieces | 1 | |
| Case Material | Steel | |
| Bearing Puller Capacity | 35 → 117 mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Bearing Puller | ||
Operation Mechanical | ||
Number of Pieces 1 | ||
Case Material Steel | ||
Bearing Puller Capacity 35 → 117 mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
The SAM Boxes of bearing extractors are ideal for ball bearings diameter 35 to 117 m. The bearing is extracted by gripping it between the inner and outer cages. Its lugs, in the form of a ball, are inserted between the two raceways while minimising resist
Ensuring quick extraction
2.195 kg weight
