SAM Mechanical Bearing Puller, 1 t, 1-Piece
- RS Stock No.:
- 282-9100
- Mfr. Part No.:
- EX-621
- Manufacturer:
- SAM
Subtotal (1 unit)*
€91.75
(exc. VAT)
€112.85
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €91.75 |
*price indicative
- RS Stock No.:
- 282-9100
- Mfr. Part No.:
- EX-621
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Bearing Puller | |
| Operation | Mechanical | |
| Number of Pieces | 1 | |
| Case Material | Steel | |
| Bearing Puller Capacity | 1 t | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Bearing Puller | ||
Operation Mechanical | ||
Number of Pieces 1 | ||
Case Material Steel | ||
Bearing Puller Capacity 1 t | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
The SAM Extractor has a short self tightening 2 claw pullers. Pullers with self tightening claws particularly well suited to extracting pulleys, wheels and ball bearings. Particularly well suited for the extraction of grooved pulleys for V belts, engine f
3 Setting positions
Self tightening arms
Adjustable and variable extraction depths
Related links
- SAM Mechanical Bearing Puller 1 t, 1-Piece
- SAM Mechanical Bearing Puller 1-Piece
- SAM Mechanical Bearing Puller 4 T, 1-Piece
- SAM Mechanical Bearing Puller 1-Piece
- SAM Mechanical Bearing Puller 1-Piece
- SAM Mechanical Bearing Puller 1-Piece
- SAM Mechanical Bearing Puller 1-Piece
- SAM Mechanical Bearing Puller 1-Piece
