Facom Hydraulic Bearing Puller, 6t Force
- RS Stock No.:
- 234-9930
- Mfr. Part No.:
- U.32T6-20
- Manufacturer:
- Facom
5 In stock for delivery within 2 working days
Price Each
€253.01
(exc. VAT)
€311.20
(inc. VAT)
Units | Per unit |
---|---|
1 + | €253.01 |
- RS Stock No.:
- 234-9930
- Mfr. Part No.:
- U.32T6-20
- Manufacturer:
- Facom
Technical data sheets
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- TW
Product Details
The Facom U series lockable sliding puller. Conversion possible in inside or outside grip with the same meg.
Knurled locking button
Length 277 mm
Length 277 mm
Specifications
Attribute | Value |
---|---|
Puller Type | Hydraulic Puller |
Operation | Hydraulic |
Hydraulic Force | 6t |
Number of Pieces | 1 |