SAM Mechanical Bearing Puller, 1.9 T Capacity, 1.9t Force

Unavailable
RS will no longer stock this product.
RS Stock No.:
282-9091
Mfr. Part No.:
EX-320-10
Manufacturer:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Puller Type

Bearing Puller

Capacity

1.9 T

Operation

Mechanical

Hydraulic Force

1.9t

Number of Pieces

1

Case Material

Steel

RoHS Status: Exempt

COO (Country of Origin):
ES
The SAM Extractor is a 3 claw extractor with fine branches. It has an external pullers with very fine arms for very confined spaces. This type of puller provides access to places where other pullers can not go. They are ideally suited to very confined spa

Adjustable extraction width
Thin legs for accessing restricted spaces

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy