SAM Mechanical Bearing Puller, 5 t Force, 1-Piece

Subtotal (1 unit)*

€489.53

(exc. VAT)

€602.12

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€489.53

*price indicative

RS Stock No.:
282-9094
Mfr. Part No.:
EX-320-5
Manufacturer:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Product Type

Bearing Puller

Operation

Mechanical

Hydraulic Force

5t

Number of Pieces

1

Case Material

Steel

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
ES
The SAM 2 Caw extractors with fine branches. This extractor features an interior and exterior pullers with very fine arms for very confined spaces. It provides access to places where other pullers can not go. They are ideally suited to very confined space

Adjustable extraction width

Thin legs for accessing restricted spaces

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy