GBC Black A4 Binding Comb, 8 mm Diameter

Subtotal (1 box of 100 units)*

€6.43

(exc. VAT)

€7.91

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +€6.43€0.064

*price indicative

RS Stock No.:
652-678
Mfr. Part No.:
4028174
Manufacturer:
GBC
Find similar products by selecting one or more attributes.
Select all

Brand

GBC

Product Type

Binding Comb

Comb Diameter

8mm

Compatible Paper Size

A4

Sheet Capacity

45

Colour

Black

Quantity Per Package

100Per Pack

Material

Durable Material

Comb Type

Coil

RoHS Status: Exempt

COO (Country of Origin):
EG
The GBC CombBind Binding Comb A4 8mm is designed to create stylishly bound, editable documents with ease. Perfect for both personal and professional use, these binding spines ensure that your pages lay flat for convenient note-taking and photocopying. Crafted from premium quality, Durable materials, the combs resist scratching and discolouration, maintaining a Sharp appearance over time. This reliable binding solution enables you to compile up to 45 sheets in A4 format, making it an exceptional choice for reports, presentations, and more. Each pack contains 100 combs, providing ample supply for various projects, ensuring efficiency in your document preparation.

Binds up to 45 sheets, allowing for comprehensive document assembly

Durable material prevents scratching and discolouration, ensuring longevity

A4 format compatibility meets standard document size requirements

Pack of 100 combs provides significant Value and supports multiple binding needs

Pages lay flat after binding, enhancing usability for note-taking and photocopying

Available in various colours, including black, white, red, and blue, to suit any style

Pallet quantity of 420 offers bulk purchasing options for larger organisations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy