ROHM 2SCR582D3FRATL Transistor, 10 A NPN, 30 V, 3-Pin DPAK

Get a bulk buy discount

Add 100 more to save €4.80

View bulk pricing options

Subtotal (1 tape of 10 units)*

€9.64

(exc. VAT)

€11.86

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2,500 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
Saving
10 - 90€0.964€9.64-
100 - 240€0.916€9.16€4.80
250 +€0.848€8.48€29.00

*price indicative

Packaging Options:
RS Stock No.:
265-359
Mfr. Part No.:
2SCR582D3FRATL
Manufacturer:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Product Type

Transistor

Maximum DC Collector Current Idc

10A

Maximum Collector Emitter Voltage Vceo

30V

Package Type

TO-252

Mount Type

Surface

Maximum Collector Base Voltage VCBO

30V

Minimum Operating Temperature

-55°C

Transistor Polarity

NPN

Maximum Power Dissipation Pd

10W

Minimum DC Current Gain hFE

200

Maximum Emitter Base Voltage VEBO

6V

Maximum Transition Frequency ft

250MHz

Maximum Operating Temperature

150°C

Pin Count

3

Standards/Approvals

AEC-Q101

Series

2SCR582D3

Automotive Standard

AEC-Q101

The ROHM Power Transistor with Low VCE(sat), suitable for low frequency amplifier. It is a highly reliable product for automotive.

RoHS compliant

AEC Q101 qualified

Suitable for power driver

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy