ROHM 2SCR582D3TL1 Transistor, 10 A NPN, 30 V, 3-Pin DPAK

Subtotal (1 pack of 5 units)*

€4.11

(exc. VAT)

€5.06

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2,395 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 +€0.822€4.11

*price indicative

Packaging Options:
RS Stock No.:
237-4290
Mfr. Part No.:
2SCR582D3TL1
Manufacturer:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Product Type

Transistor

Maximum DC Collector Current Idc

10A

Maximum Collector Emitter Voltage Vceo

30V

Package Type

TO-252

Mount Type

Surface

Transistor Configuration

Single

Maximum Collector Base Voltage VCBO

30V

Maximum Transition Frequency ft

250MHz

Minimum Operating Temperature

-55°C

Transistor Polarity

NPN

Minimum DC Current Gain hFE

200

Maximum Emitter Base Voltage VEBO

6V

Maximum Power Dissipation Pd

10W

Pin Count

3

Maximum Operating Temperature

150°C

Height

2.4mm

Width

10.4mm

Standards/Approvals

No

Length

6.8mm

Series

2SCR582D

Automotive Standard

No

The ROHM 2SCR582D3 series NPN power transistor has TO-252 (DPAK) package and is suitable for low frequency amplifier. It has collector-emitter voltage of 30V and collector current of 10A.

Surface mount

Suitable for Power Driver

Complementary PNP Type is 2SAR582D3

Storage temperature range between -55°C and 150°C

Power dissipation of 10W

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy