onsemi MJD3055T4G Transistor, 10 A NPN, 60 V, 3-Pin DPAK

Get a bulk buy discount

Add 100 more to save 13%

View bulk pricing options

Subtotal (1 tape of 25 units)*

€17.47

(exc. VAT)

€21.50

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1,825 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
Saving
25 - 75€0.699€17.48-
100 - 225€0.603€15.0813%
250 +€0.523€13.0825%

*price indicative

Packaging Options:
RS Stock No.:
808-3902
Mfr. Part No.:
MJD3055T4G
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Transistor

Maximum DC Collector Current Idc

10A

Maximum Collector Emitter Voltage Vceo

60V

Package Type

TO-252

Mount Type

Surface

Transistor Configuration

Single

Maximum Collector Base Voltage VCBO

70V

Maximum Emitter Base Voltage VEBO

5V

Minimum Operating Temperature

-55°C

Maximum Transition Frequency ft

500kHz

Maximum Power Dissipation Pd

20W

Minimum DC Current Gain hFE

5

Transistor Polarity

NPN

Pin Count

3

Maximum Operating Temperature

150°C

Series

MJD3055

Width

2.38mm

Standards/Approvals

No

Length

6.73mm

Height

16mm

Automotive Standard

AEC-Q101

NPN Power Transistors, ON Semiconductor


Standards

Manufacturer Part Nos with NSV prefix are automotive qualified to AEC-Q101 standard.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy