STMicroelectronics MJD3055T4 Transistor, 10 A NPN, 60 V, 3-Pin DPAK

Subtotal (1 pack of 10 units)*

€7.96

(exc. VAT)

€9.79

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +€0.796€7.96

*price indicative

Packaging Options:
RS Stock No.:
686-7890
Mfr. Part No.:
MJD3055T4
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

Transistor

Maximum DC Collector Current Idc

10A

Maximum Collector Emitter Voltage Vceo

60V

Package Type

TO-252

Mount Type

Surface

Transistor Configuration

Single

Maximum Collector Base Voltage VCBO

70V

Minimum Operating Temperature

0°C

Transistor Polarity

NPN

Minimum DC Current Gain hFE

5

Maximum Power Dissipation Pd

20W

Maximum Transition Frequency ft

2MHz

Maximum Emitter Base Voltage VEBO

5V

Pin Count

3

Maximum Operating Temperature

150°C

Height

2.38mm

Length

6.7mm

Standards/Approvals

No

Width

10.4mm

Series

MJD3055

Automotive Standard

No

NPN Power Transistors, STMicroelectronics


Bipolar Transistors, STMicroelectronics


A broad range of NPN and PNP Bipolar Transistors from STMicroelectronics including General Purpose, Darlington, Power and High-Voltage devices in both SMT and Through-hole packages.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy