onsemi MJE340G Transistor, 500 mA NPN, 300 V, 3-Pin TO-225
- RS Stock No.:
- 464-205
- Mfr. Part No.:
- MJE340G
- Manufacturer:
- onsemi
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 20 units)*
€10.54
(exc. VAT)
€12.96
(inc. VAT)
In Stock
- 100 unit(s) ready to ship from another location
- Plus 440 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 20 - 180 | €0.527 | €10.54 |
| 200 + | €0.454 | €9.08 |
*price indicative
- RS Stock No.:
- 464-205
- Mfr. Part No.:
- MJE340G
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | 500mA | |
| Maximum Collector Emitter Voltage Vceo | 300V | |
| Package Type | TO-225 | |
| Mount Type | Through Hole | |
| Transistor Configuration | Single | |
| Minimum DC Current Gain hFE | 30 | |
| Maximum Emitter Base Voltage VEBO | 3V | |
| Minimum Operating Temperature | -65°C | |
| Maximum Power Dissipation Pd | 20W | |
| Transistor Polarity | NPN | |
| Maximum Operating Temperature | 150°C | |
| Pin Count | 3 | |
| Height | 11.04mm | |
| Standards/Approvals | No | |
| Width | 3mm | |
| Length | 7.8mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc 500mA | ||
Maximum Collector Emitter Voltage Vceo 300V | ||
Package Type TO-225 | ||
Mount Type Through Hole | ||
Transistor Configuration Single | ||
Minimum DC Current Gain hFE 30 | ||
Maximum Emitter Base Voltage VEBO 3V | ||
Minimum Operating Temperature -65°C | ||
Maximum Power Dissipation Pd 20W | ||
Transistor Polarity NPN | ||
Maximum Operating Temperature 150°C | ||
Pin Count 3 | ||
Height 11.04mm | ||
Standards/Approvals No | ||
Width 3mm | ||
Length 7.8mm | ||
Automotive Standard No | ||
Standards
Manufacturer Part Nos with S prefix are automotive qualified to AEC-Q101 standard.
Related links
- onsemi MJE340G Transistor 300 V, 3-Pin TO-225
- onsemi MPSA42 Transistor 300 V, 3-Pin TO-92
- onsemi Transistor 300 V, 3-Pin DPAK
- onsemi MMBTA42LT1G Transistor 300 V, 3-Pin SOT-23
- onsemi MJD340T4G Transistor 300 V, 3-Pin DPAK
- onsemi KSP42TA Transistor 300 V, 3-Pin TO-92
- onsemi Transistor 300 V dc, 3-Pin DPAK
- STMicroelectronics MJE340 Transistor 300 V, 3-Pin SOT-32
