onsemi Transistor, 500 mA NPN, 300 V dc, 3-Pin DPAK
- RS Stock No.:
- 790-5343
- Mfr. Part No.:
- MJD340G
- Manufacturer:
- onsemi
Subtotal (1 pack of 15 units)*
€8.87
(exc. VAT)
€10.91
(inc. VAT)
- 75 unit(s) ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 15 + | €0.591 | €8.87 |
*price indicative
- RS Stock No.:
- 790-5343
- Mfr. Part No.:
- MJD340G
- Manufacturer:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | 500mA | |
| Maximum Collector Emitter Voltage Vceo | 300V dc | |
| Package Type | TO-252 | |
| Mount Type | Surface | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | 300V dc | |
| Maximum Power Dissipation Pd | 15W | |
| Transistor Polarity | NPN | |
| Minimum DC Current Gain hFE | 30 | |
| Maximum Emitter Base Voltage VEBO | 3V | |
| Minimum Operating Temperature | -65°C | |
| Maximum Transition Frequency ft | 10MHz | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Series | MJD340 | |
| Width | 2.38mm | |
| Length | 6.73mm | |
| Height | 90μm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc 500mA | ||
Maximum Collector Emitter Voltage Vceo 300V dc | ||
Package Type TO-252 | ||
Mount Type Surface | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO 300V dc | ||
Maximum Power Dissipation Pd 15W | ||
Transistor Polarity NPN | ||
Minimum DC Current Gain hFE 30 | ||
Maximum Emitter Base Voltage VEBO 3V | ||
Minimum Operating Temperature -65°C | ||
Maximum Transition Frequency ft 10MHz | ||
Pin Count 3 | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Series MJD340 | ||
Width 2.38mm | ||
Length 6.73mm | ||
Height 90μm | ||
Automotive Standard AEC-Q101 | ||
Standards
Related links
- onsemi Transistor 300 V, 3-Pin DPAK
- onsemi MJD340G Transistor 300 V dc, 3-Pin DPAK
- onsemi MJD340T4G Transistor 300 V, 3-Pin DPAK
- onsemi Transistor -300 V, 3-Pin DPAK
- STMicroelectronics MJD340T4 Transistor 300 V, 3-Pin DPAK
- onsemi Transistor 45 V, 3-Pin SOT-23
- onsemi Transistor 25 V, 3-Pin SOT-23
- onsemi MPSA42 Transistor 300 V, 3-Pin TO-92
