onsemi Transistor, 500 mA NPN, 300 V, 3-Pin DPAK

Subtotal (1 pack of 10 units)*

€3.51

(exc. VAT)

€4.32

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
Per Pack*
10 +€0.351€3.51

*price indicative

RS Stock No.:
545-2377
Mfr. Part No.:
MJD340T4G
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Transistor

Maximum DC Collector Current Idc

500mA

Maximum Collector Emitter Voltage Vceo

300V

Package Type

TO-252

Mount Type

Surface

Transistor Configuration

Single

Maximum Collector Base Voltage VCBO

300V

Minimum Operating Temperature

-65°C

Maximum Power Dissipation Pd

1.56W

Transistor Polarity

NPN

Minimum DC Current Gain hFE

30

Maximum Transition Frequency ft

10MHz

Maximum Emitter Base Voltage VEBO

3V

Maximum Operating Temperature

150°C

Pin Count

3

Standards/Approvals

No

Length

10.41mm

Series

MJD340

Width

6.73mm

Height

2.38mm

Automotive Standard

AEC-Q101

Standards

Manufacturer Part Nos with S prefix are automotive qualified to AEC-Q101 standard.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy