Nexperia BCP55-10,115 Transistor, 1 A NPN, 60 V, 4-Pin SOT-223

Subtotal (1 pack of 50 units)*

€15.00

(exc. VAT)

€18.50

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 100 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
50 +€0.30€15.00

*price indicative

RS Stock No.:
508-406
Mfr. Part No.:
BCP55-10,115
Manufacturer:
Nexperia
Find similar products by selecting one or more attributes.
Select all

Brand

Nexperia

Product Type

Transistor

Maximum DC Collector Current Idc

1A

Maximum Collector Emitter Voltage Vceo

60V

Package Type

SOT-223

Mount Type

Surface

Transistor Configuration

Single

Maximum Collector Base Voltage VCBO

60V

Minimum Operating Temperature

-55°C

Transistor Polarity

NPN

Maximum Transition Frequency ft

180MHz

Maximum Power Dissipation Pd

960mW

Minimum DC Current Gain hFE

63

Maximum Emitter Base Voltage VEBO

5V

Maximum Operating Temperature

150°C

Pin Count

4

Height

1.65mm

Series

BCP55

Width

3.5mm

Standards/Approvals

RoHS

Length

6.5mm

Automotive Standard

AEC-Q101

COO (Country of Origin):
CN

General Purpose NPN Transistors, Nexperia


Bipolar Transistors, Nexperia


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy