Microchip JANTX2N3700UB Transistor, 1 mA NPN, 80 V dc, 3-Pin Ceramic package
- RS Stock No.:
- 838-604
- Mfr. Part No.:
- JANTX2N3700UB
- Manufacturer:
- Microchip
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€10.67
(exc. VAT)
€13.12
(inc. VAT)
Temporarily out of stock
- Shipping from 12 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €10.67 |
| 10 - 99 | €9.84 |
| 100 + | €8.16 |
*price indicative
- RS Stock No.:
- 838-604
- Mfr. Part No.:
- JANTX2N3700UB
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | 1mA | |
| Maximum Collector Emitter Voltage Vceo | 80V dc | |
| Package Type | Ceramic package | |
| Mount Type | Surface | |
| Transistor Configuration | Silicon Transistor | |
| Maximum Collector Base Voltage VCBO | 140V dc | |
| Transistor Polarity | NPN | |
| Maximum Emitter Base Voltage VEBO | 7V | |
| Maximum Power Dissipation Pd | 0.5W | |
| Maximum Transition Frequency ft | 100MHz | |
| Minimum Operating Temperature | -65°C | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 200°C | |
| Width | 2.74mm | |
| Height | 1.42mm | |
| Series | 2N3700UB | |
| Standards/Approvals | MIL-PRF-19500/391 | |
| Length | 3.25mm | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc 1mA | ||
Maximum Collector Emitter Voltage Vceo 80V dc | ||
Package Type Ceramic package | ||
Mount Type Surface | ||
Transistor Configuration Silicon Transistor | ||
Maximum Collector Base Voltage VCBO 140V dc | ||
Transistor Polarity NPN | ||
Maximum Emitter Base Voltage VEBO 7V | ||
Maximum Power Dissipation Pd 0.5W | ||
Maximum Transition Frequency ft 100MHz | ||
Minimum Operating Temperature -65°C | ||
Pin Count 3 | ||
Maximum Operating Temperature 200°C | ||
Width 2.74mm | ||
Height 1.42mm | ||
Series 2N3700UB | ||
Standards/Approvals MIL-PRF-19500/391 | ||
Length 3.25mm | ||
- COO (Country of Origin):
- PH
The Microchip low power NPN silicon transistor is designed for high-reliability applications, providing robust performance in military qualified environments. This surface mount device ensures reliability and efficiency in demanding configurations.
Surface mount equivalent to JEDEC registered type
Qualified to JAN, JANTX, JANTXV, and JANS levels per military standard
Available in RoHS compliant versions for commercial applications
High thermal resistance with low power dissipation
Related links
- onsemi MPSA06 Transistor 80 V dc, 3-Pin TO-92
- onsemi MMBT8099LT1G Transistor 80 V dc, 3-Pin SOT-23
- onsemi MMBTA06LT3G Transistor 80 V dc, 3-Pin SOT-23
- onsemi BCP5610MTWG Bipolar Transistor 80 V dc, 3-Pin DFN2020-3
- onsemi BCP56MTWG Bipolar Transistor 80 V dc, 3-Pin WDFNW3
- onsemi BCP5616MTWG Bipolar Transistor 80 V dc, 3-Pin DFN2020-3
- onsemi BCP56T1G NPN Transistor 80 V dc, 3-Pin SOT-223
- onsemi NSVBCP5610MTWG Bipolar Transistor 80 V dc, 3-Pin WDFNW3
