onsemi KSA992FATA Transistor, -50 mA PNP, -120 V, 3-Pin TO-92
- RS Stock No.:
- 838-608
- Mfr. Part No.:
- KSA992FATA
- Manufacturer:
- onsemi
Get a bulk buy discount
Add 1000 more to save 11%
View bulk pricing optionsSubtotal (1 bag of 100 units)*
€7.70
(exc. VAT)
€9.50
(inc. VAT)
Temporarily out of stock
- Shipping from 08 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 100 - 900 | €0.077 | €7.70 | - |
| 1000 - 4900 | €0.068 | €6.80 | 11% |
| 5000 - 9900 | €0.061 | €6.10 | 20% |
| 10000 + | €0.053 | €5.30 | 31% |
*price indicative
- RS Stock No.:
- 838-608
- Mfr. Part No.:
- KSA992FATA
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | -50mA | |
| Maximum Collector Emitter Voltage Vceo | -120V | |
| Package Type | TO-92 | |
| Mount Type | Through Hole | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | -120V | |
| Maximum Transition Frequency ft | 100MHz | |
| Maximum Emitter Base Voltage VEBO | -5V | |
| Minimum DC Current Gain hFE | 300 | |
| Transistor Polarity | PNP | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 500mW | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc -50mA | ||
Maximum Collector Emitter Voltage Vceo -120V | ||
Package Type TO-92 | ||
Mount Type Through Hole | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO -120V | ||
Maximum Transition Frequency ft 100MHz | ||
Maximum Emitter Base Voltage VEBO -5V | ||
Minimum DC Current Gain hFE 300 | ||
Transistor Polarity PNP | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 500mW | ||
Pin Count 3 | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The onsemi PNP epitaxial silicon transistor is designed for audio frequency low-noise amplification, ensuring optimal performance in delicate signal processing applications.
Provides low noise amplification with a typical current gain ranging from 300 to 600
Features a Compact TO-92 3 package for versatile installation
Includes Pb-Free devices, ensuring environmental compliance
Supports a power dissipation capability of up to 500 mW
Related links
- onsemi Transistor 120 V, 3-Pin TO-92
- onsemi KSA992FBU Transistor 120 V, 3-Pin TO-92
- onsemi FJV992FMTF Transistor -120 V, 3-Pin SOT-23
- ROHM 2SA1579U3T106 High Voltage Bipolar Transistor -120 V, 3-Pin SOT-323
- ROHM High Voltage Bipolar Transistor -120 V, 3-Pin SOT-323
- onsemi KSA916YTA Transistor 120 V, 3-Pin TO-92
- onsemi Transistor 120 V, 3-Pin TO-92
- ROHM 2SAR372PHZGT100R Transistor -120 V, 3-Pin SOT-89
