onsemi KSA916YTA Transistor, 800 mA PNP, 120 V, 3-Pin TO-92

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 50 units)*

€16.95

(exc. VAT)

€20.85

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 450 unit(s), ready to ship from another location

Units
Per unit
Per Pack*
50 - 450€0.339€16.95
500 - 950€0.292€14.60
1000 +€0.253€12.65

*price indicative

Packaging Options:
RS Stock No.:
806-4440
Mfr. Part No.:
KSA916YTA
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Transistor

Maximum DC Collector Current Idc

800mA

Maximum Collector Emitter Voltage Vceo

120V

Package Type

TO-92

Mount Type

Through Hole

Transistor Configuration

Single

Maximum Collector Base Voltage VCBO

-120V

Minimum DC Current Gain hFE

60

Transistor Polarity

PNP

Maximum Power Dissipation Pd

900mW

Maximum Transition Frequency ft

1MHz

Maximum Emitter Base Voltage VEBO

-5V

Pin Count

3

Maximum Operating Temperature

150°C

Length

5.1mm

Width

4.1mm

Standards/Approvals

No

Height

21.2mm

Automotive Standard

No

Small Signal PNP Transistors, 60 to 160V, Fairchild Semiconductor


Bipolar Transistors, Fairchild Semiconductor


Bipolar Junction Transistors (BJT) broad range provides complete solutions for various circuit application needs. Innovative packages are designed for minimal size, highest reliability and maximum thermal performance.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy