STMicroelectronics 2STD1665T4 Transistor, 6 A NPN, 65 V, 3-Pin DPAK
- RS Stock No.:
- 102-4109
- Mfr. Part No.:
- 2STD1665T4
- Manufacturer:
- STMicroelectronics
Subtotal (2500 units, on reels of 2500)*
€555.00
(exc. VAT)
€682.50
(inc. VAT)
Temporarily out of stock
- Shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 + | €0.222 | €555.00 |
*price indicative
- RS Stock No.:
- 102-4109
- Mfr. Part No.:
- 2STD1665T4
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | 6A | |
| Maximum Collector Emitter Voltage Vceo | 65V | |
| Package Type | TO-252 | |
| Mount Type | Surface | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | 150V | |
| Minimum Operating Temperature | 0°C | |
| Maximum Power Dissipation Pd | 15W | |
| Transistor Polarity | NPN | |
| Minimum DC Current Gain hFE | 30 | |
| Maximum Emitter Base Voltage VEBO | 7V | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 150°C | |
| Height | 2.4mm | |
| Standards/Approvals | No | |
| Length | 6.6mm | |
| Width | 10.1mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc 6A | ||
Maximum Collector Emitter Voltage Vceo 65V | ||
Package Type TO-252 | ||
Mount Type Surface | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO 150V | ||
Minimum Operating Temperature 0°C | ||
Maximum Power Dissipation Pd 15W | ||
Transistor Polarity NPN | ||
Minimum DC Current Gain hFE 30 | ||
Maximum Emitter Base Voltage VEBO 7V | ||
Pin Count 3 | ||
Maximum Operating Temperature 150°C | ||
Height 2.4mm | ||
Standards/Approvals No | ||
Length 6.6mm | ||
Width 10.1mm | ||
Automotive Standard No | ||
NPN Power Transistors, STMicroelectronics
Bipolar Transistors, STMicroelectronics
A broad range of NPN and PNP Bipolar Transistors from STMicroelectronics including General Purpose, Darlington, Power and High-Voltage devices in both SMT and Through-hole packages.
Related links
- STMicroelectronics 2STD1665T4 Transistor 65 V, 3-Pin DPAK
- STMicroelectronics Transistor 100 V, 3-Pin TO-220
- Nexperia Transistor 100 V, 3-Pin DPAK
- Nexperia Bipolar Transistor 100 V, 3-Pin DPAK
- Nexperia MJD41CJ Transistor 100 V, 3-Pin DPAK
- Diodes Inc MJD42C-13 Transistor -100 V, 3-Pin DPAK
- Diodes Inc MJD41C-13 Transistor 100 V, 3-Pin DPAK
- Nexperia MJD41C-QJ Bipolar Transistor 100 V, 3-Pin DPAK
