Infineon BCX5416H6327XTSA1 NPN Transistor, 1 A, 45 V, 3-Pin SOT-89
- RS Stock No.:
- 110-7469
- Mfr. Part No.:
- BCX5416H6327XTSA1
- Manufacturer:
- Infineon
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 110-7469
- Mfr. Part No.:
- BCX5416H6327XTSA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Transistor Type | NPN | |
| Maximum DC Collector Current | 1 A | |
| Maximum Collector Emitter Voltage | 45 V | |
| Package Type | SOT-89 | |
| Mounting Type | Surface Mount | |
| Maximum Power Dissipation | 2 W | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage | 45 V | |
| Maximum Emitter Base Voltage | 5 V | |
| Pin Count | 3 | |
| Number of Elements per Chip | 1 | |
| Maximum Operating Temperature | +150 °C | |
| Dimensions | 4.5 x 2.5 x 1.5mm | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Transistor Type NPN | ||
Maximum DC Collector Current 1 A | ||
Maximum Collector Emitter Voltage 45 V | ||
Package Type SOT-89 | ||
Mounting Type Surface Mount | ||
Maximum Power Dissipation 2 W | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage 45 V | ||
Maximum Emitter Base Voltage 5 V | ||
Pin Count 3 | ||
Number of Elements per Chip 1 | ||
Maximum Operating Temperature +150 °C | ||
Dimensions 4.5 x 2.5 x 1.5mm | ||
Related links
- Nexperia BCX54-10 1 A NPN 3-Pin SOT-89
- Diodes Inc BCX5416TA Transistor 45 V, 3-Pin SOT-89
- Diodes Inc BCX54TA Transistor 45 V, 3-Pin SOT-89
- Infineon BCP5416H6327XTSA1 NPN Transistor 45 V, 3 + Tab-Pin SOT-223
- Nexperia BCX51 -1 A PNP 3-Pin SOT-89
- Nexperia BST60 2 Darlington Transistor PNP 3-Pin SOT-89
- Diodes Inc FCX690BTA Transistor 45 V, 3-Pin SOT-89
- Nexperia BCX54-16 1 A NPN 4-Pin SOT-89
