Diodes Inc FZT857TA Transistor, 3.5 A NPN, 300 V, 4-Pin SOT-223
- RS Stock No.:
- 121-9419
- Mfr. Part No.:
- FZT857TA
- Manufacturer:
- DiodesZetex
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 121-9419
- Mfr. Part No.:
- FZT857TA
- Manufacturer:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | 3.5A | |
| Maximum Collector Emitter Voltage Vceo | 300V | |
| Package Type | SOT-223 | |
| Mount Type | Surface | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | 350V | |
| Minimum DC Current Gain hFE | 15 | |
| Transistor Polarity | NPN | |
| Maximum Power Dissipation Pd | 3W | |
| Maximum Emitter Base Voltage VEBO | 6V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Transition Frequency ft | 80MHz | |
| Maximum Operating Temperature | 150°C | |
| Pin Count | 4 | |
| Length | 6.55mm | |
| Height | 1.8mm | |
| Series | FZT857 | |
| Width | 7.1mm | |
| Standards/Approvals | No | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc 3.5A | ||
Maximum Collector Emitter Voltage Vceo 300V | ||
Package Type SOT-223 | ||
Mount Type Surface | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO 350V | ||
Minimum DC Current Gain hFE 15 | ||
Transistor Polarity NPN | ||
Maximum Power Dissipation Pd 3W | ||
Maximum Emitter Base Voltage VEBO 6V | ||
Minimum Operating Temperature -55°C | ||
Maximum Transition Frequency ft 80MHz | ||
Maximum Operating Temperature 150°C | ||
Pin Count 4 | ||
Length 6.55mm | ||
Height 1.8mm | ||
Series FZT857 | ||
Width 7.1mm | ||
Standards/Approvals No | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- CN
High Voltage Transistors, Diodes Inc
Transistors, Diodes Inc
Related links
- Diodes Inc FZT857TA Transistor 300 V, 4-Pin SOT-223
- Diodes Inc FZT657TA Transistor 300 V, 4-Pin SOT-223
- Nexperia PZTA42 100 mA NPN 4-Pin SOT-223
- onsemi PZTA42T1G Bipolar Transistor 300 V, 4-Pin SOT-223
- onsemi PZTA92T1G Transistor -300 V, 4-Pin SOT-223
- Diodes Inc FZT757TA Transistor -300 V, 4-Pin SOT-223
- Nexperia PZTA92 -100 mA PNP 4-Pin SOT-223
- Diodes Inc FZT957TA Transistor -300 V, 4-Pin SOT-223
