onsemi PZTA42T1G Bipolar Transistor, 50 mA NPN, 300 V, 4-Pin SOT-223
- RS Stock No.:
- 464-378
- Mfr. Part No.:
- PZTA42T1G
- Manufacturer:
- onsemi
Subtotal (1 pack of 50 units)*
€15.50
(exc. VAT)
€19.00
(inc. VAT)
- 700 unit(s) ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 50 - 450 | €0.31 | €15.50 |
| 500 + | €0.267 | €13.35 |
*price indicative
- RS Stock No.:
- 464-378
- Mfr. Part No.:
- PZTA42T1G
- Manufacturer:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Bipolar Transistor | |
| Maximum DC Collector Current Idc | 50mA | |
| Maximum Collector Emitter Voltage Vceo | 300V | |
| Package Type | SOT-223 | |
| Mount Type | Surface | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | 300V | |
| Maximum Transition Frequency ft | 50MHz | |
| Minimum Operating Temperature | -65°C | |
| Maximum Emitter Base Voltage VEBO | 6V | |
| Transistor Polarity | NPN | |
| Minimum DC Current Gain hFE | 25 | |
| Maximum Power Dissipation Pd | 1.5W | |
| Maximum Operating Temperature | 150°C | |
| Pin Count | 4 | |
| Width | 3.7mm | |
| Standards/Approvals | No | |
| Height | 1.75mm | |
| Length | 6.7mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Bipolar Transistor | ||
Maximum DC Collector Current Idc 50mA | ||
Maximum Collector Emitter Voltage Vceo 300V | ||
Package Type SOT-223 | ||
Mount Type Surface | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO 300V | ||
Maximum Transition Frequency ft 50MHz | ||
Minimum Operating Temperature -65°C | ||
Maximum Emitter Base Voltage VEBO 6V | ||
Transistor Polarity NPN | ||
Minimum DC Current Gain hFE 25 | ||
Maximum Power Dissipation Pd 1.5W | ||
Maximum Operating Temperature 150°C | ||
Pin Count 4 | ||
Width 3.7mm | ||
Standards/Approvals No | ||
Height 1.75mm | ||
Length 6.7mm | ||
Automotive Standard AEC-Q101 | ||
Standards
Related links
- onsemi PZTA42T1G Bipolar Transistor 300 V, 4-Pin SOT-223
- Nexperia BF820 50 mA NPN 3-Pin SOT-23
- Diodes Inc FZT657TA Transistor 300 V, 4-Pin SOT-223
- Nexperia PZTA42 100 mA NPN 4-Pin SOT-223
- Infineon RF Bipolar Transistor 4 V, 4-Pin SOT-343
- Infineon RF Bipolar Transistor 4.1 V, 4-Pin SOT-343
- Infineon RF Bipolar Transistor 10 V, 4-Pin SOT-343
- Infineon BF776H6327XTSA1 RF Bipolar Transistor 4 V, 4-Pin SOT-343
