Diodes Inc DNBT8105-7 Transistor, 1 A NPN, 60 V, 3-Pin SOT-23

Get a bulk buy discount

Add 9000 more to save 1%

View bulk pricing options

Subtotal (1 reel of 3000 units)*

€222.00

(exc. VAT)

€273.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
3000 - 6000€0.074€222.00-
9000 +€0.073€219.001%

*price indicative

RS Stock No.:
121-9448
Mfr. Part No.:
DNBT8105-7
Manufacturer:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Product Type

Transistor

Maximum DC Collector Current Idc

1A

Maximum Collector Emitter Voltage Vceo

60V

Package Type

SOT-23

Mount Type

Surface

Transistor Configuration

Single

Maximum Collector Base Voltage VCBO

80V

Maximum Power Dissipation Pd

600mW

Transistor Polarity

NPN

Minimum DC Current Gain hFE

30

Maximum Emitter Base Voltage VEBO

5V

Minimum Operating Temperature

-55°C

Pin Count

3

Maximum Operating Temperature

150°C

Standards/Approvals

No

Height

1.1mm

Length

3mm

Width

2.5mm

Series

DNBT8105

Automotive Standard

AEC-Q101

COO (Country of Origin):
CN

General Purpose NPN Transistors, Up to 1.5A, Diodes Inc


Transistors, Diodes Inc


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy