Diodes Inc FZT749TA Transistor, -3 A PNP, -25 V, 4-Pin SOT-223
- RS Stock No.:
- 121-9941
- Mfr. Part No.:
- FZT749TA
- Manufacturer:
- DiodesZetex
Subtotal (1 reel of 1000 units)*
€415.00
(exc. VAT)
€510.00
(inc. VAT)
- Shipping from 05 May 2027
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 + | €0.415 | €415.00 |
*price indicative
- RS Stock No.:
- 121-9941
- Mfr. Part No.:
- FZT749TA
- Manufacturer:
- DiodesZetex
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | -3A | |
| Maximum Collector Emitter Voltage Vceo | -25V | |
| Package Type | SOT-223 | |
| Mount Type | Surface | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | 35V | |
| Maximum Emitter Base Voltage VEBO | 5V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Transition Frequency ft | 160MHz | |
| Transistor Polarity | PNP | |
| Maximum Power Dissipation Pd | 2W | |
| Minimum DC Current Gain hFE | 15 | |
| Pin Count | 4 | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Width | 3.7mm | |
| Series | FZT749 | |
| Height | 1.7mm | |
| Length | 6.7mm | |
| Automotive Standard | AEC-Q100, AEC-Q101, AEC-Q200 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc -3A | ||
Maximum Collector Emitter Voltage Vceo -25V | ||
Package Type SOT-223 | ||
Mount Type Surface | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO 35V | ||
Maximum Emitter Base Voltage VEBO 5V | ||
Minimum Operating Temperature -55°C | ||
Maximum Transition Frequency ft 160MHz | ||
Transistor Polarity PNP | ||
Maximum Power Dissipation Pd 2W | ||
Minimum DC Current Gain hFE 15 | ||
Pin Count 4 | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Width 3.7mm | ||
Series FZT749 | ||
Height 1.7mm | ||
Length 6.7mm | ||
Automotive Standard AEC-Q100, AEC-Q101, AEC-Q200 | ||
- COO (Country of Origin):
- DE
General Purpose PNP Transistors, Over 1.5A, Diodes Inc
Transistors, Diodes Inc
Related links
- Diodes Inc FZT749TA Transistor -25 V, 4-Pin SOT-223
- Diodes Inc FZT789ATA Transistor -25 V, 4-Pin SOT-223
- Diodes Inc Transistor -25 V, 4-Pin SOT-223
- Diodes Inc FZT1149ATA Transistor -25 V, 4-Pin SOT-223
- Diodes Inc Transistor 25 V, 4-Pin SOT-223
- Diodes Inc Transistor -15 V, 4-Pin SOT-223
- Diodes Inc Transistor -40 V, 4-Pin SOT-223
- Diodes Inc Transistor -60 V, 4-Pin SOT-223
