Diodes Inc BCW68HTA PNP Transistor, -800 mA, -45 V, 3-Pin SOT-23
- RS Stock No.:
- 121-9999
- Mfr. Part No.:
- BCW68HTA
- Manufacturer:
- DiodesZetex
Subtotal (1 reel of 3000 units)**
€144.00
(exc. VAT)
€177.00
(inc. VAT)
Temporarily out of stock - back order for despatch 30-03-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Reel** |
---|---|---|
3000 + | €0.048 | €144.00 |
**price indicative
- RS Stock No.:
- 121-9999
- Mfr. Part No.:
- BCW68HTA
- Manufacturer:
- DiodesZetex
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | DiodesZetex | |
Transistor Type | PNP | |
Maximum DC Collector Current | -800 mA | |
Maximum Collector Emitter Voltage | -45 V | |
Package Type | SOT-23 | |
Mounting Type | Surface Mount | |
Maximum Power Dissipation | 330 mW | |
Minimum DC Current Gain | 250 | |
Transistor Configuration | Single | |
Maximum Emitter Base Voltage | 5 V | |
Maximum Operating Frequency | 100 MHz | |
Pin Count | 3 | |
Number of Elements per Chip | 1 | |
Maximum Operating Temperature | +150 °C | |
Dimensions | 1.1 x 3 x 1.4mm | |
Select all | ||
---|---|---|
Manufacturer DiodesZetex | ||
Transistor Type PNP | ||
Maximum DC Collector Current -800 mA | ||
Maximum Collector Emitter Voltage -45 V | ||
Package Type SOT-23 | ||
Mounting Type Surface Mount | ||
Maximum Power Dissipation 330 mW | ||
Minimum DC Current Gain 250 | ||
Transistor Configuration Single | ||
Maximum Emitter Base Voltage 5 V | ||
Maximum Operating Frequency 100 MHz | ||
Pin Count 3 | ||
Number of Elements per Chip 1 | ||
Maximum Operating Temperature +150 °C | ||
Dimensions 1.1 x 3 x 1.4mm | ||
Related links
- Diodes Inc BCW68HTA PNP Transistor -45 V, 3-Pin SOT-23
- onsemi BC32725TA PNP Transistor -45 V, 3-Pin TO-92
- onsemi BC32740TA PNP Transistor -45 V, 3-Pin TO-92
- onsemi BCW66GLT1G NPN Transistor 45 V, 3-Pin SOT-23
- Diodes Inc BC817-16-7-F NPN Transistor 45 V, 3-Pin SOT-23
- Diodes Inc BC817-40-7-F NPN Transistor 45 V, 3-Pin SOT-23
- Diodes Inc BC817-25-7-F NPN Transistor 45 V, 3-Pin SOT-23
- onsemi KSA1298YMTF PNP Transistor -25 V, 3-Pin SOT-23