Diodes Inc BCW68HTA Transistor, -800 mA PNP, -45 V, 3-Pin SOT-23

Get a bulk buy discount

Add 600 more to save €15.00

View bulk pricing options

Subtotal (1 pack of 50 units)*

€12.60

(exc. VAT)

€15.50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 3,000 unit(s) shipping from 04 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
50 - 550€0.252€12.60-
600 - 1450€0.227€11.35€15.00
1500 +€0.202€10.10€75.00

*price indicative

Packaging Options:
RS Stock No.:
669-7714
Mfr. Part No.:
BCW68HTA
Manufacturer:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Product Type

Transistor

Maximum DC Collector Current Idc

-800mA

Maximum Collector Emitter Voltage Vceo

-45V

Package Type

SOT-23

Mount Type

Surface

Transistor Configuration

Single

Maximum Emitter Base Voltage VEBO

5V

Minimum DC Current Gain hFE

100

Maximum Transition Frequency ft

100MHz

Minimum Operating Temperature

-55°C

Maximum Power Dissipation Pd

330mW

Transistor Polarity

PNP

Pin Count

3

Maximum Operating Temperature

150°C

Standards/Approvals

No

Height

1.1mm

Length

3mm

Series

BCW68H

Width

1.4mm

Automotive Standard

AEC-Q101

Small Signal PNP Transistors, Diodes Inc


Transistors, Diodes Inc


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy