onsemi KSA1298YMTF Transistor, 800 mA PNP, 25 V, 3-Pin SOT-23
- RS Stock No.:
- 166-2875
- Mfr. Part No.:
- KSA1298YMTF
- Manufacturer:
- onsemi
Get a bulk buy discount
Add 9000 more to save 13%
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
€108.00
(exc. VAT)
€132.00
(inc. VAT)
Temporarily out of stock
- Shipping from 11 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 3000 - 6000 | €0.036 | €108.00 | - |
| 9000 - 21000 | €0.031 | €93.00 | 13% |
| 24000 - 42000 | €0.029 | €87.00 | 19% |
| 45000 - 96000 | €0.028 | €84.00 | 22% |
| 99000 + | €0.027 | €81.00 | 24% |
*price indicative
- RS Stock No.:
- 166-2875
- Mfr. Part No.:
- KSA1298YMTF
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | 800mA | |
| Maximum Collector Emitter Voltage Vceo | 25V | |
| Package Type | SOT-23 | |
| Mount Type | Surface | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | -30V | |
| Maximum Power Dissipation Pd | 200mW | |
| Transistor Polarity | PNP | |
| Maximum Transition Frequency ft | 1MHz | |
| Minimum DC Current Gain hFE | 40 | |
| Maximum Emitter Base Voltage VEBO | -5V | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 150°C | |
| Width | 2.4mm | |
| Height | 970μm | |
| Standards/Approvals | No | |
| Length | 2.9mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc 800mA | ||
Maximum Collector Emitter Voltage Vceo 25V | ||
Package Type SOT-23 | ||
Mount Type Surface | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO -30V | ||
Maximum Power Dissipation Pd 200mW | ||
Transistor Polarity PNP | ||
Maximum Transition Frequency ft 1MHz | ||
Minimum DC Current Gain hFE 40 | ||
Maximum Emitter Base Voltage VEBO -5V | ||
Pin Count 3 | ||
Maximum Operating Temperature 150°C | ||
Width 2.4mm | ||
Height 970μm | ||
Standards/Approvals No | ||
Length 2.9mm | ||
Automotive Standard No | ||
Small Signal PNP Transistors, Up to 30V, Fairchild Semiconductor
Bipolar Transistors, Fairchild Semiconductor
Bipolar Junction Transistors (BJT) broad range provides complete solutions for various circuit application needs. Innovative packages are designed for minimal size, highest reliability and maximum thermal performance.
Related links
- onsemi KSA1298YMTF Transistor 25 V, 3-Pin SOT-23
- onsemi BC808-25LT1G Transistor -25 V, 3-Pin SOT-23
- onsemi BSR16 Transistor -60 V, 3-Pin SOT-23
- onsemi KSC3265YMTF Transistor 25 V, 3-Pin SOT-23
- onsemi Transistor 25 V, 3-Pin SOT-23
- Diodes Inc BCW68HTA Transistor -45 V, 3-Pin SOT-23
- onsemi MMBT3906LT3G Transistor -40 V dc, 3-Pin SOT-23
- Toshiba 2SA1362-GR 800 mA PNP 3-Pin SOT-346
