Diodes Inc ZXTN4004KTC Transistor, 1 A NPN, 150 V, 3-Pin DPAK

Subtotal (1 reel of 2500 units)*

€765.00

(exc. VAT)

€940.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
2500 +€0.306€765.00

*price indicative

RS Stock No.:
122-1479
Mfr. Part No.:
ZXTN4004KTC
Manufacturer:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Product Type

Transistor

Maximum DC Collector Current Idc

1A

Maximum Collector Emitter Voltage Vceo

150V

Package Type

TO-252

Mount Type

Surface

Transistor Configuration

Single

Maximum Collector Base Voltage VCBO

150V

Minimum Operating Temperature

-55°C

Minimum DC Current Gain hFE

60

Transistor Polarity

NPN

Maximum Emitter Base Voltage VEBO

7V

Maximum Power Dissipation Pd

3.8W

Pin Count

3

Maximum Operating Temperature

150°C

Standards/Approvals

No

Height

10.41mm

Length

6.7mm

Width

6.7mm

Automotive Standard

AEC-Q101

COO (Country of Origin):
CN

Bipolar Power Transistors, Diodes Inc


Transistors, Diodes Inc


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy