Diodes Inc ZTX855 Transistor, 4 A NPN, 150 V, 3-Pin TO-92

Get a bulk buy discount

Add 50 more to save €5.95

View bulk pricing options

Subtotal (1 pack of 10 units)*

€7.78

(exc. VAT)

€9.57

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3,340 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
10 - 40€0.778€7.78-
50 - 190€0.659€6.59€5.95
200 - 490€0.586€5.86€38.40
500 +€0.536€5.36€121.00

*price indicative

Packaging Options:
RS Stock No.:
885-5678
Mfr. Part No.:
ZTX855
Manufacturer:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Product Type

Transistor

Maximum DC Collector Current Idc

4A

Maximum Collector Emitter Voltage Vceo

150V

Package Type

TO-92

Mount Type

Through Hole

Transistor Configuration

Single

Maximum Collector Base Voltage VCBO

250V

Maximum Transition Frequency ft

100MHz

Minimum Operating Temperature

-55°C

Maximum Emitter Base Voltage VEBO

6V

Minimum DC Current Gain hFE

35

Transistor Polarity

NPN

Maximum Power Dissipation Pd

1.58W

Maximum Operating Temperature

200°C

Pin Count

3

Height

17.58mm

Width

2.41mm

Length

4.77mm

Standards/Approvals

No

Series

ZTX

Automotive Standard

AEC-Q101

General Purpose NPN Transistors, Up to 1.5A, Diodes Inc


Transistors, Diodes Inc


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy