onsemi MPSA42 Transistor, 500 mA NPN, 300 V, 3-Pin TO-92
- RS Stock No.:
- 124-1357
- Mfr. Part No.:
- MPSA42
- Manufacturer:
- onsemi
Subtotal (1 bag of 1000 units)*
€84.00
(exc. VAT)
€103.00
(inc. VAT)
- 2,000 unit(s) ready to ship from another location
Units | Per unit | Per Bag* |
|---|---|---|
| 1000 - 2000 | €0.084 | €84.00 |
| 3000 + | €0.072 | €72.00 |
*price indicative
- RS Stock No.:
- 124-1357
- Mfr. Part No.:
- MPSA42
- Manufacturer:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | 500mA | |
| Maximum Collector Emitter Voltage Vceo | 300V | |
| Package Type | TO-92 | |
| Mount Type | Through Hole | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | 300V | |
| Minimum Operating Temperature | -55°C | |
| Minimum DC Current Gain hFE | 25 | |
| Maximum Transition Frequency ft | 50MHz | |
| Maximum Emitter Base Voltage VEBO | 6V | |
| Maximum Power Dissipation Pd | 625mW | |
| Transistor Polarity | NPN | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 150°C | |
| Length | 5.2mm | |
| Height | 20.95mm | |
| Standards/Approvals | No | |
| Width | 4.19mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc 500mA | ||
Maximum Collector Emitter Voltage Vceo 300V | ||
Package Type TO-92 | ||
Mount Type Through Hole | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO 300V | ||
Minimum Operating Temperature -55°C | ||
Minimum DC Current Gain hFE 25 | ||
Maximum Transition Frequency ft 50MHz | ||
Maximum Emitter Base Voltage VEBO 6V | ||
Maximum Power Dissipation Pd 625mW | ||
Transistor Polarity NPN | ||
Pin Count 3 | ||
Maximum Operating Temperature 150°C | ||
Length 5.2mm | ||
Height 20.95mm | ||
Standards/Approvals No | ||
Width 4.19mm | ||
Automotive Standard No | ||
High Voltage NPN Transistors, Fairchild Semiconductor
Bipolar Transistors, Fairchild Semiconductor
Related links
- onsemi MPSA42 Transistor 300 V, 3-Pin TO-92
- onsemi KSP42TA Transistor 300 V, 3-Pin TO-92
- Diodes Inc ZTX457 Transistor 300 V, 3-Pin TO-92
- onsemi Transistor 300 V, 3-Pin DPAK
- onsemi MMBTA42LT1G Transistor 300 V, 3-Pin SOT-23
- onsemi MJD340T4G Transistor 300 V, 3-Pin DPAK
- onsemi MJE340G Transistor 300 V, 3-Pin TO-225
- onsemi Transistor 300 V dc, 3-Pin DPAK
