onsemi MPSA06RA Transistor, 500 mA NPN, 80 V, 3-Pin TO-92
- RS Stock No.:
- 124-1395
- Mfr. Part No.:
- MPSA06RA
- Manufacturer:
- onsemi
Get a bulk buy discount
Add 4000 more to save 6%
View bulk pricing optionsSubtotal (1 reel of 2000 units)*
€184.00
(exc. VAT)
€226.00
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 2000 - 2000 | €0.092 | €184.00 | - |
| 4000 + | €0.086 | €172.00 | 6% |
*price indicative
- RS Stock No.:
- 124-1395
- Mfr. Part No.:
- MPSA06RA
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | 500mA | |
| Maximum Collector Emitter Voltage Vceo | 80V | |
| Package Type | TO-92 | |
| Mount Type | Through Hole | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | 80V | |
| Maximum Transition Frequency ft | 100MHz | |
| Maximum Emitter Base Voltage VEBO | 4V | |
| Transistor Polarity | NPN | |
| Minimum Operating Temperature | -55°C | |
| Minimum DC Current Gain hFE | 100 | |
| Maximum Power Dissipation Pd | 625mW | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 150°C | |
| Length | 5.2mm | |
| Height | 20.95mm | |
| Standards/Approvals | No | |
| Width | 4.19mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc 500mA | ||
Maximum Collector Emitter Voltage Vceo 80V | ||
Package Type TO-92 | ||
Mount Type Through Hole | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO 80V | ||
Maximum Transition Frequency ft 100MHz | ||
Maximum Emitter Base Voltage VEBO 4V | ||
Transistor Polarity NPN | ||
Minimum Operating Temperature -55°C | ||
Minimum DC Current Gain hFE 100 | ||
Maximum Power Dissipation Pd 625mW | ||
Pin Count 3 | ||
Maximum Operating Temperature 150°C | ||
Length 5.2mm | ||
Height 20.95mm | ||
Standards/Approvals No | ||
Width 4.19mm | ||
Automotive Standard No | ||
Small Signal NPN Transistors, 60V to 100V, Fairchild Semiconductor
Bipolar Transistors, Fairchild Semiconductor
Bipolar Junction Transistors (BJT) broad range provides complete solutions for various circuit application needs. Innovative packages are designed for minimal size, highest reliability and maximum thermal performance.
Related links
- onsemi MPSA06RA Transistor 80 V, 3-Pin TO-92
- onsemi MMBTA06LT1G Transistor 80 V, 3-Pin SOT-23
- ROHM Transistor 80 V, 3-Pin SOT-23
- Nexperia PMBTA06 500 mA NPN 3-Pin SOT-23
- ROHM SSTA06HZGT116 Transistor 80 V, 3-Pin SOT-23
- Diodes Inc MMBTA06-7-F Transistor 80 V, 3-Pin SOT-23
- ROHM 2SD1782KT146R Bipolar Transistor 80 V, 3-Pin SOT-346
- onsemi MPSA06 Transistor 80 V dc, 3-Pin TO-92
