onsemi MPSA06RA Transistor, 500 mA NPN, 80 V, 3-Pin TO-92
- RS Stock No.:
- 806-6112
- Mfr. Part No.:
- MPSA06RA
- Manufacturer:
- onsemi
Add 500 more to save €19.00
View bulk pricing optionsSubtotal (1 pack of 50 units)*
€13.65
(exc. VAT)
€16.80
(inc. VAT)
- Plus 950 unit(s) shipping from 23 November 2026
- Plus 2,250 unit(s) shipping from 30 November 2026
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 50 - 450 | €0.273 | €13.65 | - |
| 500 - 950 | €0.235 | €11.75 | €19.00 |
| 1000 + | €0.204 | €10.20 | €69.00 |
*price indicative
- RS Stock No.:
- 806-6112
- Mfr. Part No.:
- MPSA06RA
- Manufacturer:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | 500mA | |
| Maximum Collector Emitter Voltage Vceo | 80V | |
| Package Type | TO-92 | |
| Mount Type | Through Hole | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | 80V | |
| Maximum Transition Frequency ft | 100MHz | |
| Maximum Emitter Base Voltage VEBO | 4V | |
| Minimum Operating Temperature | -55°C | |
| Minimum DC Current Gain hFE | 100 | |
| Maximum Power Dissipation Pd | 625mW | |
| Transistor Polarity | NPN | |
| Maximum Operating Temperature | 150°C | |
| Pin Count | 3 | |
| Width | 4.19mm | |
| Standards/Approvals | No | |
| Length | 5.2mm | |
| Height | 20.95mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc 500mA | ||
Maximum Collector Emitter Voltage Vceo 80V | ||
Package Type TO-92 | ||
Mount Type Through Hole | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO 80V | ||
Maximum Transition Frequency ft 100MHz | ||
Maximum Emitter Base Voltage VEBO 4V | ||
Minimum Operating Temperature -55°C | ||
Minimum DC Current Gain hFE 100 | ||
Maximum Power Dissipation Pd 625mW | ||
Transistor Polarity NPN | ||
Maximum Operating Temperature 150°C | ||
Pin Count 3 | ||
Width 4.19mm | ||
Standards/Approvals No | ||
Length 5.2mm | ||
Height 20.95mm | ||
Automotive Standard No | ||
Small Signal NPN Transistors, 60V to 100V, Fairchild Semiconductor
Bipolar Transistors, Fairchild Semiconductor
Related links
- onsemi MPSA06RA Transistor 80 V, 3-Pin TO-92
- onsemi MMBTA06LT1G Transistor 80 V, 3-Pin SOT-23
- ROHM Transistor 80 V, 3-Pin SOT-23
- Nexperia PMBTA06 500 mA NPN 3-Pin SOT-23
- ROHM SSTA06HZGT116 Transistor 80 V, 3-Pin SOT-23
- Diodes Inc MMBTA06-7-F Transistor 80 V, 3-Pin SOT-23
- ROHM 2SD1782KT146R Bipolar Transistor 80 V, 3-Pin SOT-346
- onsemi MPSA06 Transistor 80 V dc, 3-Pin TO-92
