onsemi BC32725TA Transistor, -800 mA PNP, -45 V, 3-Pin TO-92

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 10 units)*

€1.34

(exc. VAT)

€1.65

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Pack*
10 - 90€0.134€1.34
100 - 240€0.115€1.15
250 - 490€0.101€1.01
500 - 990€0.089€0.89
1000 +€0.08€0.80

*price indicative

Packaging Options:
RS Stock No.:
671-1103
Mfr. Part No.:
BC32725TA
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Transistor

Maximum DC Collector Current Idc

-800mA

Maximum Collector Emitter Voltage Vceo

-45V

Package Type

TO-92

Mount Type

Through Hole

Transistor Configuration

Single

Maximum Power Dissipation Pd

625mW

Transistor Polarity

PNP

Maximum Emitter Base Voltage VEBO

5V

Minimum Operating Temperature

-55°C

Minimum DC Current Gain hFE

40

Maximum Transition Frequency ft

100MHz

Maximum Operating Temperature

150°C

Pin Count

3

Height

18.03mm

Series

BC327

Width

4.19mm

Length

5.2mm

Standards/Approvals

No

Automotive Standard

No

Small Signal PNP Transistors, 40 to 50V, Fairchild Semiconductor


Bipolar Transistors, Fairchild Semiconductor


Bipolar Junction Transistors (BJT) broad range provides complete solutions for various circuit application needs. Innovative packages are designed for minimal size, highest reliability and maximum thermal performance.

Related links