onsemi MJF18004G Transistor, 5 A NPN, 450 V, 3-Pin TO-220

Get a bulk buy discount

Add 100 more to save 16%

View bulk pricing options

Subtotal (1 tube of 50 units)*

€62.75

(exc. VAT)

€77.20

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 200 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
Saving
50 - 50€1.255€62.75-
100 - 200€1.043€52.1516%
250 - 450€1.014€50.7019%
500 - 950€0.936€46.8025%
1000 +€0.935€46.7525%

*price indicative

RS Stock No.:
125-0079
Mfr. Part No.:
MJF18004G
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Transistor

Maximum DC Collector Current Idc

5A

Maximum Collector Emitter Voltage Vceo

450V

Package Type

TO-220

Mount Type

Through Hole

Transistor Configuration

Single

Maximum Collector Base Voltage VCBO

1kV

Maximum Power Dissipation Pd

75W

Maximum Transition Frequency ft

13MHz

Maximum Emitter Base Voltage VEBO

9V

Minimum DC Current Gain hFE

6

Transistor Polarity

NPN

Minimum Operating Temperature

-65°C

Pin Count

3

Maximum Operating Temperature

150°C

Standards/Approvals

No

Height

29.85mm

Length

10.63mm

Width

4.9mm

Automotive Standard

No

Standards

Manufacturer Part Nos with S prefix are automotive qualified to AEC-Q101 standard.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy