onsemi MMUN2211LT3G Digital Transistor, 50 V NPN 100 mA Surface SOT-23, 3-Pin

Subtotal (1 reel of 10000 units)*

€210.00

(exc. VAT)

€260.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 120,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
10000 +€0.021€210.00

*price indicative

RS Stock No.:
145-3515
Mfr. Part No.:
MMUN2211LT3G
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Digital Transistor

Package Type

SOT-23

Maximum Collector Emitter Voltage Vceo

50V

Mount Type

Surface

Transistor Configuration

Single

Maximum Collector Base Voltage VCBO

50V

Maximum Power Dissipation Pd

400mW

Minimum DC Current Gain hFE

35

Transistor Polarity

NPN

Maximum Continuous Collector Current Ic

100mA

Maximum Collector Emitter Saturation Voltage VceSAT

250mV

Maximum Operating Temperature

150°C

Pin Count

3

Length

2.9mm

Series

DTC114E

Width

1.3mm

Standards/Approvals

RoHS, Pb-Free

Height

940μm

Automotive Standard

AEC-Q101

Dual Resistor Digital NPN Transistors, ON Semiconductor


Digital Transistors, ON Semiconductor


Resistor-equipped bipolar transistors, also known as “Digital Transistors” or “Bias Resistor Transistors”, incorporating one or two integrated resistors. A single series input resistor, or a potential divider of two resistors, allows these devices to be directly driven from digital sources. Both single and dual transistor versions are available.

Standards

Manufacturer Part Nos with S or NSV prefix are automotive qualified to AEC-Q101 standard.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy