onsemi 2SD1816T-TL-H NPN Transistor, 4 A, 100 V, 3-Pin TP-FA

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
792-5158
Mfr. Part No.:
2SD1816T-TL-H
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Transistor Type

NPN

Maximum DC Collector Current

4 A

Maximum Collector Emitter Voltage

100 V

Package Type

TP-FA

Mounting Type

Surface Mount

Maximum Power Dissipation

20 W

Transistor Configuration

Single

Maximum Collector Base Voltage

120 V

Maximum Emitter Base Voltage

6 V

Maximum Operating Frequency

180 MHz

Pin Count

3

Number of Elements per Chip

1

Dimensions

6.5 x 5.5 x 2.3mm

Maximum Operating Temperature

+150 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy