onsemi MUN5235DW1T1G Digital Transistor, 50 V NPN Surface SOT-363 (SC-88), 6-Pin

Get a bulk buy discount

Add 6000 more to save 7%

View bulk pricing options

Subtotal (1 reel of 3000 units)*

€123.00

(exc. VAT)

€150.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 3,000 unit(s) shipping from 03 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
3000 - 3000€0.041€123.00-
6000 +€0.038€114.007%

*price indicative

RS Stock No.:
145-3577
Mfr. Part No.:
MUN5235DW1T1G
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Digital Transistor

Package Type

SOT-363 (SC-88)

Maximum Collector Emitter Voltage Vceo

50V

Mount Type

Surface

Transistor Configuration

Isolated

Maximum Collector Base Voltage VCBO

50V

Maximum Power Dissipation Pd

256mW

Minimum DC Current Gain hFE

80

Transistor Polarity

NPN

Pin Count

6

Maximum Operating Temperature

150°C

Series

MUN5235DW1

Width

2.2mm

Length

2.2mm

Height

1.1mm

Standards/Approvals

No

Automotive Standard

AEC-Q101

COO (Country of Origin):
CN

Dual Resistor Dual Digital Transistors, ON Semiconductor


Digital Transistors, ON Semiconductor


Resistor-equipped bipolar transistors, also known as “Digital Transistors” or “Bias Resistor Transistors”, incorporating one or two integrated resistors. A single series input resistor, or a potential divider of two resistors, allows these devices to be directly driven from digital sources. Both single and dual transistor versions are available.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy