onsemi MUN5312DW1T1G Digital Transistor, 50 V NPN + PNP 100 mA Surface SOT-363 (SC-88), 6-Pin
- RS Stock No.:
- 690-0199
- Mfr. Part No.:
- MUN5312DW1T1G
- Manufacturer:
- onsemi
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 25 units)*
€3.40
(exc. VAT)
€4.18
(inc. VAT)
In Stock
- Plus 3,850 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 25 - 75 | €0.136 | €3.40 |
| 100 - 225 | €0.117 | €2.93 |
| 250 - 475 | €0.101 | €2.53 |
| 500 - 975 | €0.089 | €2.23 |
| 1000 + | €0.081 | €2.03 |
*price indicative
- RS Stock No.:
- 690-0199
- Mfr. Part No.:
- MUN5312DW1T1G
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Digital Transistor | |
| Package Type | SOT-363 (SC-88) | |
| Maximum Collector Emitter Voltage Vceo | 50V | |
| Mount Type | Surface | |
| Transistor Configuration | Isolated | |
| Maximum Collector Base Voltage VCBO | 50V | |
| Maximum Continuous Collector Current Ic | 100mA | |
| Transistor Polarity | NPN + PNP | |
| Minimum DC Current Gain hFE | 60 | |
| Maximum Collector Emitter Saturation Voltage VceSAT | 250mV | |
| Pin Count | 6 | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | Pb-Free, RoHS | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Digital Transistor | ||
Package Type SOT-363 (SC-88) | ||
Maximum Collector Emitter Voltage Vceo 50V | ||
Mount Type Surface | ||
Transistor Configuration Isolated | ||
Maximum Collector Base Voltage VCBO 50V | ||
Maximum Continuous Collector Current Ic 100mA | ||
Transistor Polarity NPN + PNP | ||
Minimum DC Current Gain hFE 60 | ||
Maximum Collector Emitter Saturation Voltage VceSAT 250mV | ||
Pin Count 6 | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals Pb-Free, RoHS | ||
Automotive Standard AEC-Q101 | ||
Dual Resistor Dual Digital Transistors, ON Semiconductor
Digital Transistors, ON Semiconductor
Resistor-equipped bipolar transistors, also known as Digital Transistors or Bias Resistor Transistors, incorporating one or two integrated resistors. A single series input resistor, or a potential divider of two resistors, allows these devices to be directly driven from digital sources. Both single and dual transistor versions are available.
Related links
- onsemi MUN5312DW1T1G Digital Transistor 6-Pin
- onsemi MUN5311DW1T1G Digital Transistor 6-Pin
- onsemi UMZ1NT1G Digital Transistor 6-Pin
- onsemi MUN5235DW1T1G Digital Transistor 6-Pin
- onsemi MUN5313DW1T1G Digital Transistor 6-Pin
- onsemi MUN5335DW1T1G Digital Transistor 6-Pin
- onsemi MUN5333DW1T1G Digital Transistor 6-Pin
- onsemi Digital Transistor 6-Pin
