onsemi 2SA1416T-TD-E Transistor, -1 A PNP, -100 V, 3-Pin PCP
- RS Stock No.:
- 145-3945
- Mfr. Part No.:
- 2SA1416T-TD-E
- Manufacturer:
- onsemi
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 1000 units)*
€256.00
(exc. VAT)
€315.00
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 - 1000 | €0.256 | €256.00 |
| 2000 - 4000 | €0.243 | €243.00 |
| 5000 + | €0.23 | €230.00 |
*price indicative
- RS Stock No.:
- 145-3945
- Mfr. Part No.:
- 2SA1416T-TD-E
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | -1A | |
| Maximum Collector Emitter Voltage Vceo | -100V | |
| Package Type | PCP | |
| Mount Type | Surface | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | -120V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Transition Frequency ft | 120MHz | |
| Maximum Power Dissipation Pd | 500mW | |
| Transistor Polarity | PNP | |
| Minimum DC Current Gain hFE | 100 | |
| Maximum Emitter Base Voltage VEBO | -6V | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 150°C | |
| Length | 4.5mm | |
| Width | 4.5mm | |
| Standards/Approvals | No | |
| Series | 2SA1416T | |
| Height | 1.5mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc -1A | ||
Maximum Collector Emitter Voltage Vceo -100V | ||
Package Type PCP | ||
Mount Type Surface | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO -120V | ||
Minimum Operating Temperature -55°C | ||
Maximum Transition Frequency ft 120MHz | ||
Maximum Power Dissipation Pd 500mW | ||
Transistor Polarity PNP | ||
Minimum DC Current Gain hFE 100 | ||
Maximum Emitter Base Voltage VEBO -6V | ||
Pin Count 3 | ||
Maximum Operating Temperature 150°C | ||
Length 4.5mm | ||
Width 4.5mm | ||
Standards/Approvals No | ||
Series 2SA1416T | ||
Height 1.5mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
General Purpose PNP Transistors, Up to 1A, ON Semiconductor
Standards
Manufacturer Part Nos with S or NSV prefix are automotive qualified to AEC-Q101 standard.
Related links
- onsemi 2SA1416T-TD-E Transistor -100 V, 3-Pin PCP
- onsemi 2SC3646S-TD-E Transistor 100 V, 3-Pin PCP
- onsemi 2SB1123T-TD-E Transistor -50 V, 3-Pin PCP
- onsemi 2SA2124-TD-E Transistor 30 V, 3-Pin PCP
- onsemi 2SA2013-TD-E Transistor -50 V, 3-Pin PCP
- onsemi 2SD1623S-TD-E Transistor 50 V, 3-Pin PCP
- onsemi 2SD1624S-TD-E Transistor 50 V, 3-Pin PCP
- onsemi 2SD1620-TD-E Transistor 10 V, 3-Pin PCP
