onsemi 2SD1803T-TL-H Transistor, 5 A NPN, 50 V, 3-Pin TP-FA

Subtotal (1 reel of 700 units)*

€466.90

(exc. VAT)

€574.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
700 +€0.667€466.90

*price indicative

RS Stock No.:
145-4158
Mfr. Part No.:
2SD1803T-TL-H
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Transistor

Maximum DC Collector Current Idc

5A

Maximum Collector Emitter Voltage Vceo

50V

Package Type

TP-FA

Mount Type

Surface

Transistor Configuration

Single

Maximum Collector Base Voltage VCBO

60V

Maximum Transition Frequency ft

180MHz

Minimum DC Current Gain hFE

35

Maximum Power Dissipation Pd

20W

Transistor Polarity

NPN

Maximum Emitter Base Voltage VEBO

6V

Pin Count

3

Maximum Operating Temperature

150°C

Standards/Approvals

No

Width

7mm

Series

2SD1803T

Length

6.5mm

Height

2.3mm

Automotive Standard

No

COO (Country of Origin):
CN

General Purpose NPN Transistors, Over 1A, ON Semiconductor


Standards

Manufacturer Part Nos with S or NSV prefix are automotive qualified to AEC-Q101 standard.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy