STMicroelectronics STN83003 Transistor, 1.5 A NPN, 400 V, 4-Pin SOT-223
- RS Stock No.:
- 166-1070
- Mfr. Part No.:
- STN83003
- Manufacturer:
- STMicroelectronics
Subtotal (1 reel of 1000 units)*
€209.00
(exc. VAT)
€257.00
(inc. VAT)
Temporarily out of stock
- Shipping from 22 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 + | €0.209 | €209.00 |
*price indicative
- RS Stock No.:
- 166-1070
- Mfr. Part No.:
- STN83003
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | 1.5A | |
| Maximum Collector Emitter Voltage Vceo | 400V | |
| Package Type | SOT-223 | |
| Mount Type | Surface | |
| Transistor Configuration | Single | |
| Maximum Power Dissipation Pd | 1.6W | |
| Transistor Polarity | NPN | |
| Maximum Emitter Base Voltage VEBO | 12V | |
| Minimum DC Current Gain hFE | 4 | |
| Pin Count | 4 | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Width | 7mm | |
| Series | STN83003 | |
| Height | 1.9mm | |
| Length | 6.7mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc 1.5A | ||
Maximum Collector Emitter Voltage Vceo 400V | ||
Package Type SOT-223 | ||
Mount Type Surface | ||
Transistor Configuration Single | ||
Maximum Power Dissipation Pd 1.6W | ||
Transistor Polarity NPN | ||
Maximum Emitter Base Voltage VEBO 12V | ||
Minimum DC Current Gain hFE 4 | ||
Pin Count 4 | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Width 7mm | ||
Series STN83003 | ||
Height 1.9mm | ||
Length 6.7mm | ||
Automotive Standard No | ||
High Voltage Transistors, STMicroelectronics
Bipolar Transistors, STMicroelectronics
A broad range of NPN and PNP Bipolar Transistors from STMicroelectronics including General Purpose, Darlington, Power and High-Voltage devices in both SMT and Through-hole packages.
Related links
- STMicroelectronics STN83003 Transistor 400 V, 4-Pin SOT-223
- STMicroelectronics STN93003 Transistor -400 V, 4-Pin SOT-223
- Diodes Inc FZT658TA Transistor 400 V, 4-Pin SOT-223
- Diodes Inc FZT458TA Transistor 400 V, 4-Pin SOT-223
- onsemi FJT44KTF Transistor 400 V, 4-Pin SOT-223
- Nexperia PBHV8140Z 1 A NPN 4-Pin SOT-223
- Nexperia BCP55 1.5 A NPN 4-Pin SOT-223
- onsemi BCP55 Transistor 60 V, 4-Pin SOT-223
