onsemi 50A02CH-TL-E Transistor, -500 mA PNP, -50 V, 3-Pin CPH
- RS Stock No.:
- 145-4777
- Mfr. Part No.:
- 50A02CH-TL-E
- Manufacturer:
- onsemi
Subtotal (1 reel of 3000 units)*
€309.00
(exc. VAT)
€381.00
(inc. VAT)
Temporarily out of stock
- Shipping from 02 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | €0.103 | €309.00 |
*price indicative
- RS Stock No.:
- 145-4777
- Mfr. Part No.:
- 50A02CH-TL-E
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | -500mA | |
| Maximum Collector Emitter Voltage Vceo | -50V | |
| Package Type | CPH | |
| Mount Type | Surface | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | -50V | |
| Minimum DC Current Gain hFE | 200 | |
| Transistor Polarity | PNP | |
| Maximum Power Dissipation Pd | 700mW | |
| Maximum Emitter Base Voltage VEBO | -5V | |
| Maximum Transition Frequency ft | 690MHz | |
| Maximum Operating Temperature | 150°C | |
| Pin Count | 3 | |
| Length | 2.9mm | |
| Height | 900μm | |
| Series | 50A02CH | |
| Standards/Approvals | No | |
| Width | 2.8mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc -500mA | ||
Maximum Collector Emitter Voltage Vceo -50V | ||
Package Type CPH | ||
Mount Type Surface | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO -50V | ||
Minimum DC Current Gain hFE 200 | ||
Transistor Polarity PNP | ||
Maximum Power Dissipation Pd 700mW | ||
Maximum Emitter Base Voltage VEBO -5V | ||
Maximum Transition Frequency ft 690MHz | ||
Maximum Operating Temperature 150°C | ||
Pin Count 3 | ||
Length 2.9mm | ||
Height 900μm | ||
Series 50A02CH | ||
Standards/Approvals No | ||
Width 2.8mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
General Purpose PNP Transistors, Up to 1A, ON Semiconductor
Standards
Manufacturer Part Nos with S or NSV prefix are automotive qualified to AEC-Q101 standard.
Related links
- onsemi 50A02CH-TL-E Transistor -50 V, 3-Pin CPH
- onsemi CPH5524-TL-E Transistor 50 V, 5-Pin CPH
- onsemi CPH3116-TL-E Transistor -50 V, 3-Pin CPH
- onsemi 30A02CH-TL-E Transistor -30 V, 3-Pin CPH
- onsemi Transistor -50 V, 3-Pin CPH
- onsemi 2SB1201S-TL-E Transistor -50 V, 3-Pin TP-FA
- onsemi 2SA2039-TL-E Transistor -50 V, 3-Pin TP-FA
- Nexperia PDTB123YT -500 mA PNP 3-Pin SOT-23
