Nexperia BC856BT Transistor, -100 mA PNP, -65 V, 3-Pin SOT-416
- RS Stock No.:
- 146-0890
- Mfr. Part No.:
- BC856BT
- Manufacturer:
- Nexperia
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 146-0890
- Mfr. Part No.:
- BC856BT
- Manufacturer:
- Nexperia
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | -100mA | |
| Maximum Collector Emitter Voltage Vceo | -65V | |
| Package Type | SOT-416 | |
| Mount Type | Surface | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | -80V | |
| Maximum Power Dissipation Pd | 150mW | |
| Transistor Polarity | PNP | |
| Minimum DC Current Gain hFE | 125 | |
| Maximum Emitter Base Voltage VEBO | -5V | |
| Minimum Operating Temperature | -65°C | |
| Maximum Transition Frequency ft | 100MHz | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 150°C | |
| Length | 1.8mm | |
| Height | 950μm | |
| Standards/Approvals | RoHS | |
| Series | BC856T | |
| Width | 1.75mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc -100mA | ||
Maximum Collector Emitter Voltage Vceo -65V | ||
Package Type SOT-416 | ||
Mount Type Surface | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO -80V | ||
Maximum Power Dissipation Pd 150mW | ||
Transistor Polarity PNP | ||
Minimum DC Current Gain hFE 125 | ||
Maximum Emitter Base Voltage VEBO -5V | ||
Minimum Operating Temperature -65°C | ||
Maximum Transition Frequency ft 100MHz | ||
Pin Count 3 | ||
Maximum Operating Temperature 150°C | ||
Length 1.8mm | ||
Height 950μm | ||
Standards/Approvals RoHS | ||
Series BC856T | ||
Width 1.75mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MY
Small Signal PNP Transistors, Nexperia
Bipolar Transistors, Nexperia
Related links
- Nexperia Transistor -65 V, 3-Pin SOT-416
- Nexperia BC856 -100 mA PNP 3-Pin SOT-23
- Nexperia Transistor -65 V, 3-Pin SOT-23
- Nexperia BC856B -100 mA PNP 3-Pin SOT-23
- Nexperia BC857B -100 mA PNP 3-Pin SOT-23
- Nexperia BC856A -100 mA PNP 3-Pin SOT-23
- Nexperia BC856B 100 mA PNP 3-Pin SOT-23
- Nexperia BC856BQCZ Bipolar Transistor -65 V, 3-Pin SOT-8009
