onsemi Transistor, 100 mA NPN, 45 V, 3-Pin TO-92

Get a bulk buy discount

Add 500 more to save 14%

View bulk pricing options

Subtotal (1 pack of 100 units)*

€9.80

(exc. VAT)

€12.10

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5,600 unit(s) ready to ship from another location
  • Plus 4,100 unit(s) shipping from 16 November 2026
  • Plus 2,000 unit(s) shipping from 10 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
100 - 400€0.098€9.80-
500 - 900€0.084€8.4014%
1000 +€0.073€7.3025%

*price indicative

RS Stock No.:
761-9822
Mfr. Part No.:
BC547CTA
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Transistor

Maximum DC Collector Current Idc

100mA

Maximum Collector Emitter Voltage Vceo

45V

Package Type

TO-92

Mount Type

Through Hole

Transistor Configuration

Single

Maximum Collector Base Voltage VCBO

50V

Minimum DC Current Gain hFE

420

Transistor Polarity

NPN

Minimum Operating Temperature

-55°C

Maximum Power Dissipation Pd

500mW

Maximum Emitter Base Voltage VEBO

6V

Maximum Transition Frequency ft

300MHz

Pin Count

3

Maximum Operating Temperature

150°C

Width

4.19mm

Standards/Approvals

No

Length

5.2mm

Height

21.77mm

Automotive Standard

No

COO (Country of Origin):
CN

Small Signal NPN Transistors, 40V to 50V, Fairchild Semiconductor


Bipolar Transistors, Fairchild Semiconductor


Bipolar Junction Transistors (BJT) broad range provides complete solutions for various circuit application needs. Innovative packages are designed for minimal size, highest reliability and maximum thermal performance.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy