ROHM 2SAR553RTL Transistor, -2 A PNP, -50 V, 3-Pin SOT-346
- RS Stock No.:
- 146-7112
- Mfr. Part No.:
- 2SAR553RTL
- Manufacturer:
- ROHM
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 50 units)*
€14.25
(exc. VAT)
€17.55
(inc. VAT)
Temporarily out of stock
- Shipping from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 - 100 | €0.285 | €14.25 |
| 150 - 250 | €0.27 | €13.50 |
| 300 - 550 | €0.264 | €13.20 |
| 600 - 2450 | €0.257 | €12.85 |
| 2500 + | €0.251 | €12.55 |
*price indicative
- RS Stock No.:
- 146-7112
- Mfr. Part No.:
- 2SAR553RTL
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | -2A | |
| Maximum Collector Emitter Voltage Vceo | -50V | |
| Package Type | SOT-346 | |
| Mount Type | Surface | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | -50V | |
| Maximum Transition Frequency ft | 320MHz | |
| Maximum Emitter Base Voltage VEBO | -6V | |
| Maximum Power Dissipation Pd | 1W | |
| Minimum DC Current Gain hFE | 180 | |
| Transistor Polarity | PNP | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 150°C | |
| Series | 2SAR553R | |
| Width | 1.8mm | |
| Standards/Approvals | No | |
| Length | 3mm | |
| Height | 1mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc -2A | ||
Maximum Collector Emitter Voltage Vceo -50V | ||
Package Type SOT-346 | ||
Mount Type Surface | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO -50V | ||
Maximum Transition Frequency ft 320MHz | ||
Maximum Emitter Base Voltage VEBO -6V | ||
Maximum Power Dissipation Pd 1W | ||
Minimum DC Current Gain hFE 180 | ||
Transistor Polarity PNP | ||
Pin Count 3 | ||
Maximum Operating Temperature 150°C | ||
Series 2SAR553R | ||
Width 1.8mm | ||
Standards/Approvals No | ||
Length 3mm | ||
Height 1mm | ||
Automotive Standard No | ||
PNP Power Transistors, ROHM
Bipolar Transistors, ROHM Semiconductor
Related links
- ROHM 2SAR553RTL Transistor -50 V, 3-Pin SOT-346
- ROHM Bipolar Transistor -50 V, 3-Pin SOT-346
- ROHM 2SA1037AKT146Q Transistor -50 V, 3-Pin SOT-346
- ROHM 2SAR513RHZGTL Bipolar Transistor -50 V, 3-Pin SOT-346
- ROHM Transistor -50 V, 3-Pin SOT-89
- ROHM 2SAR553RHZGTL Transistor -50 V, 3-Pin SOT-346T
- ROHM 2SAR553PHZGT100 Transistor -50 V, 3-Pin SOT-89
- ROHM Bipolar Transistor 50 V, 3-Pin SOT-346
