Nexperia PMBT2907A,215 Transistor, -600 mA PNP, -60 V, 3-Pin SOT-23
- RS Stock No.:
- 151-2596
- Mfr. Part No.:
- PMBT2907A,215
- Manufacturer:
- Nexperia
Subtotal (1 reel of 3000 units)*
€60.00
(exc. VAT)
€60.00
(inc. VAT)
- Shipping from 04 May 2027
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 - 3000 | €0.02 | €60.00 |
| 6000 - 12000 | €0.019 | €57.00 |
| 15000 - 27000 | €0.018 | €54.00 |
| 30000 - 72000 | €0.018 | €54.00 |
| 75000 + | €0.016 | €48.00 |
*price indicative
- RS Stock No.:
- 151-2596
- Mfr. Part No.:
- PMBT2907A,215
- Manufacturer:
- Nexperia
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | -600mA | |
| Maximum Collector Emitter Voltage Vceo | -60V | |
| Package Type | SOT-23 | |
| Mount Type | Surface | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | -60V | |
| Minimum DC Current Gain hFE | 50 | |
| Transistor Polarity | PNP | |
| Minimum Operating Temperature | -65°C | |
| Maximum Power Dissipation Pd | 250mW | |
| Maximum Emitter Base Voltage VEBO | -5V | |
| Maximum Transition Frequency ft | 200MHz | |
| Maximum Operating Temperature | 150°C | |
| Pin Count | 3 | |
| Length | 2.9mm | |
| Height | 1mm | |
| Series | PMBT2907A | |
| Standards/Approvals | RoHS | |
| Width | 1.3mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc -600mA | ||
Maximum Collector Emitter Voltage Vceo -60V | ||
Package Type SOT-23 | ||
Mount Type Surface | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO -60V | ||
Minimum DC Current Gain hFE 50 | ||
Transistor Polarity PNP | ||
Minimum Operating Temperature -65°C | ||
Maximum Power Dissipation Pd 250mW | ||
Maximum Emitter Base Voltage VEBO -5V | ||
Maximum Transition Frequency ft 200MHz | ||
Maximum Operating Temperature 150°C | ||
Pin Count 3 | ||
Length 2.9mm | ||
Height 1mm | ||
Series PMBT2907A | ||
Standards/Approvals RoHS | ||
Width 1.3mm | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- MY
Related links
- Nexperia Transistor -60 V, 3-Pin SOT-23
- Nexperia BSR16 -600 mA PNP 3-Pin SOT-23
- Nexperia PXT2907A -600 mA PNP 3-Pin SOT-89
- onsemi MMBT2907ALT3G Transistor -60 V, 3-Pin SOT-23
- Diodes Inc MMBT2907A-7-F Transistor -60 V, 3-Pin SOT-23
- Diodes Inc Transistor -60 V, 3-Pin SOT-23
- Nexperia PZT2907A -600 mA PNP 4-Pin SOT-223
- Diodes Inc MMST2907A-7-F Transistor -60 V, 3-Pin SOT-323
