Nexperia PBSS5360ZX Transistor, -3 mA PNP, -60 V, 4-Pin SOT-223
- RS Stock No.:
- 153-2825
- Mfr. Part No.:
- PBSS5360ZX
- Manufacturer:
- Nexperia
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 153-2825
- Mfr. Part No.:
- PBSS5360ZX
- Manufacturer:
- Nexperia
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | -3mA | |
| Maximum Collector Emitter Voltage Vceo | -60V | |
| Package Type | SOT-223 | |
| Mount Type | Surface | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | -80V | |
| Minimum DC Current Gain hFE | 150 | |
| Transistor Polarity | PNP | |
| Maximum Transition Frequency ft | 130MHz | |
| Maximum Power Dissipation Pd | 1.35W | |
| Maximum Emitter Base Voltage VEBO | -60V | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 4 | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS | |
| Height | 1.8mm | |
| Width | 3.7mm | |
| Length | 6.7mm | |
| Series | PBSS5360ZX | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc -3mA | ||
Maximum Collector Emitter Voltage Vceo -60V | ||
Package Type SOT-223 | ||
Mount Type Surface | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO -80V | ||
Minimum DC Current Gain hFE 150 | ||
Transistor Polarity PNP | ||
Maximum Transition Frequency ft 130MHz | ||
Maximum Power Dissipation Pd 1.35W | ||
Maximum Emitter Base Voltage VEBO -60V | ||
Minimum Operating Temperature -55°C | ||
Pin Count 4 | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS | ||
Height 1.8mm | ||
Width 3.7mm | ||
Length 6.7mm | ||
Series PBSS5360ZX | ||
Automotive Standard AEC-Q101 | ||
60 V, 3 A PNP low VCEsat (BISS) transistor, PNP low VCEsat Breakthrough In Small Signal (BISS) transistor in a medium power SOT223 (SC-73) Surface-Mounted Device (SMD) plastic package. NPN complement: PBSS4360Z.
Low collector-emitter saturation voltage VCEsat
High collector current capability IC and ICM
High energy efficiency due to less heat generation
AEC-Q101 qualified
DC-to-DC conversion
Supply line switching
Battery charger
LCD backlighting
Driver in low supply voltage applications (e.g. lamps and LEDs)
Inductive load driver (e.g. relays, buzzers and motors)
Related links
- Nexperia PBSS5360ZX Transistor -60 V, 4-Pin SOT-223
- Nexperia PZT2907A -600 mA PNP 4-Pin SOT-223
- onsemi PZT2907AT1G Bipolar Transistor -60 V, 4-Pin SOT-223
- Nexperia PBSS4041PZ -5.7 A PNP 4-Pin SOT-223
- onsemi NZT660 Transistor -60 V, 4-Pin SOT-223
- Diodes Inc Transistor -60 V, 4-Pin SOT-223
- Diodes Inc FZT751TA Transistor -60 V, 4-Pin SOT-223
- Nexperia BCP52-16 -1 A PNP 4-Pin SOT-223
