onsemi MJD210RLG Transistor, -5 A PNP, -25 V, 4-Pin DPAK
- RS Stock No.:
- 162-9435
- Mfr. Part No.:
- MJD210RLG
- Manufacturer:
- onsemi
Subtotal (1 reel of 1800 units)*
€414.00
(exc. VAT)
€504.00
(inc. VAT)
- Shipping from 09 April 2027
Units | Per unit | Per Reel* |
|---|---|---|
| 1800 + | €0.23 | €414.00 |
*price indicative
- RS Stock No.:
- 162-9435
- Mfr. Part No.:
- MJD210RLG
- Manufacturer:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | -5A | |
| Maximum Collector Emitter Voltage Vceo | -25V | |
| Package Type | TO-252 | |
| Mount Type | Surface | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | 40V dc | |
| Maximum Transition Frequency ft | 10MHz | |
| Minimum Operating Temperature | -65°C | |
| Maximum Emitter Base Voltage VEBO | 8V | |
| Minimum DC Current Gain hFE | 10 | |
| Transistor Polarity | PNP | |
| Maximum Power Dissipation Pd | 12.5W | |
| Maximum Operating Temperature | 150°C | |
| Pin Count | 4 | |
| Height | 2.38mm | |
| Length | 6.73mm | |
| Standards/Approvals | No | |
| Series | MJD210 | |
| Width | 10.41mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc -5A | ||
Maximum Collector Emitter Voltage Vceo -25V | ||
Package Type TO-252 | ||
Mount Type Surface | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO 40V dc | ||
Maximum Transition Frequency ft 10MHz | ||
Minimum Operating Temperature -65°C | ||
Maximum Emitter Base Voltage VEBO 8V | ||
Minimum DC Current Gain hFE 10 | ||
Transistor Polarity PNP | ||
Maximum Power Dissipation Pd 12.5W | ||
Maximum Operating Temperature 150°C | ||
Pin Count 4 | ||
Height 2.38mm | ||
Length 6.73mm | ||
Standards/Approvals No | ||
Series MJD210 | ||
Width 10.41mm | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- MY
PNP Power Transistors, ON Semiconductor
Standards
Related links
- onsemi MJD210RLG Transistor -25 V, 4-Pin DPAK
- onsemi MJD210T4G Transistor -25 V, 4-Pin DPAK
- onsemi MJD210G Transistor -25 V, 4-Pin DPAK
- Diodes Inc FZT789ATA Transistor -25 V, 4-Pin SOT-223
- Diodes Inc FZT749TA Transistor -25 V, 4-Pin SOT-223
- Diodes Inc FZT1149ATA Transistor -25 V, 4-Pin SOT-223
- Diodes Inc Transistor -25 V, 4-Pin SOT-223
- Diodes Inc ZXT690BKTC Transistor 45 V, 4-Pin DPAK
